Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
R1SE Series

R1SE-0505

DigiKey Part Number
945-3306-ND
Manufacturer
Manufacturer Product Number
R1SE-0505
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1SE-0505 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
1
Efficiency
75%
Voltage - Input (Min)
4.5V
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-SMD Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,038
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.34000¥32.34
5¥31.09600¥155.48
10¥30.59900¥305.99
25¥29.94400¥748.60
50¥29.45940¥1,472.97
100¥28.98140¥2,898.14
250¥28.36048¥7,090.12
500¥27.89900¥13,949.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.