DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,115 In Stock 756 Factory | 1 : ¥53.36000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 24V | - | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 85% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
3,474 In Stock 990 Factory | 1 : ¥183.00000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 85°C | 78% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | - | |||
235 In Stock 550 Factory | 1 : ¥183.00000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 83mA | 1 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 85°C | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | - | |||
190 In Stock | 1 : ¥249.17000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 416mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
464 In Stock | 1 : ¥505.89000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C (With Derating) | 86.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
1,127 In Stock | 1 : ¥16.09000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, cURus, UL | 62368-1 | |||
38 In Stock | 1 : ¥432.74000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 1.8A | 5.9 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 83% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
859 In Stock | 1 : ¥317.07000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C (With Derating) | 74% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | - | - | - | - | |||
20 In Stock | 1 : ¥239.15000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 625mA | 15 W | 1.8 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 70°C | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CB | - | |||
91 In Stock 195 Factory | 1 : ¥252.54000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 28V | 5V | - | - | - | 4A | 20 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 95% | Through Hole, Right Angle | 12-SIP Module | 1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm) | - | Enable, Active High | - | - | |||
20 In Stock | 1 : ¥430.20000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 833mA, 833mA | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 75°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥230.45000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 400mA | 2 W | 5 kV | Medical | Remote On/Off, OVP, SCP | -40°C ~ 95°C (With Derating) | 78% | Through Hole | 16-DIP Module, 7 Leads | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥212.47000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 250mA | 3 W | 6 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 85°C | 85% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | Enable, Active Low | - | - | |||
0 In Stock | Last Time Buy | Tube | Last Time Buy | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 93% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 10 : ¥222.61900 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 500mA | 1.7 W | 5 kV | Medical | Remote On/Off, OVP, SCP | -40°C ~ 95°C (With Derating) | 75% | Through Hole | 16-DIP Module, 7 Leads | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | - | - | - | - |