Isolated Module DC DC Converter 1 Output 3.3V 1.8A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 1.8A 9V - 36V Input
THM-6WI
THM-6WI

THM 6-2410WI

DigiKey Part Number
THM6-2410WI-ND
Manufacturer
Manufacturer Product Number
THM 6-2410WI
Description
DC DC CONVERTER 3.3V 5.9W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.8A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 6-2410WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5.9 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 95°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Standard Number
60601-1; 62368-1
Current - Output (Max)
1.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥454.77000¥454.77
5¥437.83000¥2,189.15
10¥430.72600¥4,307.26
30¥419.68033¥12,590.41
50¥414.62940¥20,731.47
100¥407.87210¥40,787.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.