


THD 10-2415WIN | |
|---|---|
DigiKey Part Number | 1951-2245-ND |
Manufacturer | |
Manufacturer Product Number | THD 10-2415WIN |
Description | DC DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 416mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 10-2415WIN Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 416mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥255.05000 | ¥255.05 |
| 5 | ¥245.57000 | ¥1,227.85 |
| 10 | ¥241.59100 | ¥2,415.91 |
| 30 | ¥235.40000 | ¥7,062.00 |
| 50 | ¥232.57220 | ¥11,628.61 |
| 100 | ¥228.78370 | ¥22,878.37 |
| 250 | ¥223.86384 | ¥55,965.96 |








