DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
219 In Stock | 1 : ¥161.07000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 24V | - | - | - | 416mA | 10W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
253 In Stock | 1 : ¥221.98000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 3.3V | - | - | - | 2.4A | 7.9W | 1.5 kV | ITE (Commercial) | 79% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
132 In Stock | 1 : ¥221.98000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 833mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
109 In Stock | 1 : ¥221.98000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 833mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
199 In Stock | 1 : ¥285.11000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 2A | 10W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
55 In Stock | 1 : ¥221.98000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 2A | 10W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
41 In Stock | 1 : ¥221.98000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 9V | - | - | - | 1.111A | 10W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
24 In Stock | 1 : ¥229.04000 Tray | Tray | Active | Enclosed | 9V | 36V | 2 | 12V | -12V | - | - | 416mA, 416mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
11 In Stock | 1 : ¥229.04000 Tray | Tray | Active | Enclosed | 9V | 36V | 2 | 9V | -9V | - | - | 555mA, 555mA | 10W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
18 In Stock | 1 : ¥221.98000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 15V | - | - | - | 667mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
5 In Stock | 1 : ¥229.04000 Tray | Tray | Active | Enclosed | 9V | 36V | 2 | 5V | -5V | - | - | 1A, 1A | 10W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
22 In Stock | 1 : ¥229.04000 Tray | Tray | Active | Enclosed | 18V | 75V | 2 | 15V | -15V | - | - | 333mA, 333mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock Check Lead Time | 1 : ¥229.04000 Tray | Tray | Active | Enclosed | 18V | 75V | 2 | 12V | -12V | - | - | 416mA, 416mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
72 In Stock | 1 : ¥285.11000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 416mA | 10W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
37 In Stock | 1 : ¥285.11000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 24V | - | - | - | 416mA | 10W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
24 In Stock | 1 : ¥285.11000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 3.3V | - | - | - | 2.4A | 7.92W | 1.5 kV | ITE (Commercial) | 78% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
23 In Stock | 1 : ¥285.11000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 833mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
17 In Stock | 1 : ¥285.11000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 833mA | 10W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
15 In Stock | 1 : ¥221.98000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 15V | - | - | - | 667mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
23 In Stock | 1 : ¥229.04000 Tray | Tray | Active | Enclosed | 18V | 75V | 2 | 24V | -24V | - | - | 208mA, 208mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
20 In Stock | 1 : ¥285.11000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 15V | - | - | - | 667mA | 10W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
20 In Stock | 1 : ¥285.11000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 15V | - | - | - | 667mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
14 In Stock | 1 : ¥285.11000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 3.3V | - | - | - | 2.4A | 7.92W | 1.5 kV | ITE (Commercial) | 79% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
7 In Stock | 1 : ¥285.11000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 5V | - | - | - | 2A | 10W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
22 In Stock | 1 : ¥293.57000 Tray | Tray | Active | Enclosed | 9V | 36V | 2 | 9V | -9V | - | - | 555mA, 555mA | 10W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 |