PDQE10-Q24-S12-U | ||
---|---|---|
DigiKey Part Number | 102-PDQE10-Q24-S12-U-ND | |
Manufacturer | ||
Manufacturer Product Number | PDQE10-Q24-S12-U | |
Description | DC/DC CONVERTER 12V 10W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 12V 833mA 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PDQE10-Q24-S12-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.11000 | ¥285.11 |
5 | ¥282.87800 | ¥1,414.39 |
20 | ¥280.69000 | ¥5,613.80 |
40 | ¥263.14650 | ¥10,525.86 |
80 | ¥241.21725 | ¥19,297.38 |
240 | ¥236.83113 | ¥56,839.47 |