PDQE10-Q48-D15-T | ||
---|---|---|
DigiKey Part Number | 102-4839-ND | |
Manufacturer | ||
Manufacturer Product Number | PDQE10-Q48-D15-T | |
Description | DC/DC CONVERTER +/-15V 10W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 2 Output 15V -15V 333mA, 333mA 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PDQE10-Q48-D15-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.29000 | ¥218.29 |
5 | ¥216.59600 | ¥1,082.98 |
24 | ¥214.91375 | ¥5,157.93 |
48 | ¥201.48125 | ¥9,671.10 |
96 | ¥184.69146 | ¥17,730.38 |
240 | ¥181.33388 | ¥43,520.13 |
456 | ¥178.64746 | ¥81,463.24 |