PDQE10-Q48-S12-T | |
---|---|
DigiKey Part Number | 102-4843-ND |
Manufacturer | |
Manufacturer Product Number | PDQE10-Q48-S12-T |
Description | DC/DC CONVERTER 12V 10W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 833mA 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQE10-Q48-S12-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.55000 | ¥211.55 |
5 | ¥209.91400 | ¥1,049.57 |
24 | ¥208.28125 | ¥4,998.75 |
48 | ¥195.26271 | ¥9,372.61 |
96 | ¥178.99115 | ¥17,183.15 |
240 | ¥175.73717 | ¥42,176.92 |
456 | ¥173.13351 | ¥78,948.88 |