SD-15B-12 | ||
---|---|---|
DigiKey Part Number | 1866-1057-ND | |
Manufacturer | ||
Manufacturer Product Number | SD-15B-12 | |
Description | DC/DC CONVERTER 12V 15W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 12V 1.25A 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 76% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.65000 | ¥133.65 |
5 | ¥132.64600 | ¥663.23 |
10 | ¥131.63800 | ¥1,316.38 |
25 | ¥129.60920 | ¥3,240.23 |