DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,381 In Stock 1,000 Factory | 1 : ¥85.14000 Bulk | Bulk | Active | Linear Regulator Replacement | 15V | 32V | 1 | 12V | - | - | - | 500mA | - | - | ITE (Commercial) | 96% | -40°C ~ 85°C | Chassis Mount | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | |||
1,278 In Stock | 1 : ¥128.65000 Box | Box | Active | Enclosed | 18V | 36V | 1 | 12V | - | - | - | 1.25A | 15W | 1.5 kV | ITE (Commercial) | 76% | -10°C ~ 60°C (With Derating) | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CE | - | |||
764 In Stock 525 Factory | 1 : ¥148.27000 Box | Box | Active | Linear Regulator Replacement | 17V | 72V | 1 | 12V | - | - | - | 500mA | 6W | - | ITE (Commercial) | 93% | -40°C ~ 85°C | Chassis Mount | 0.48" L x 0.38" W x 0.94" H (12.1mm x 9.7mm x 24.0mm) | - | - | |||
1,291 In Stock | 1 : ¥167.89000 Tray | Tray | Not For New Designs | Enclosed | 10V | 36V | 1 | 5V | - | - | - | 1.2A | 6W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
131 In Stock | 1 : ¥167.89000 Tray | Tray | Not For New Designs | Enclosed | 10V | 36V | 1 | 12V | - | - | - | 500mA | 6W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
627 In Stock | 1 : ¥321.91000 Tray | Tray | Not For New Designs | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
617 In Stock | 1 : ¥352.94000 Tray | Tray | Not For New Designs | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 833mA | 10W | - | - | 86% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
16 In Stock | 1 : ¥187.84000 Tray | Tray | Not For New Designs | Enclosed | 40V | 160V | 1 | 12V | - | - | - | 500mA | 6W | 2.25 kV | ITE (Commercial) | 84% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | CE | 62368-1 | |||
97 In Stock | 1 : ¥211.57000 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 833mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A |