PDQE10-Q24-D9-U | |
---|---|
DigiKey Part Number | 102-PDQE10-Q24-D9-U-ND |
Manufacturer | |
Manufacturer Product Number | PDQE10-Q24-D9-U |
Description | DC/DC CONVERTER +/-9V 10W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 9V -9V 555mA, 555mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQE10-Q24-D9-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 555mA, 555mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.69000 | ¥279.69 |
5 | ¥277.55800 | ¥1,387.79 |
20 | ¥275.40700 | ¥5,508.14 |
40 | ¥258.19625 | ¥10,327.85 |
80 | ¥236.67963 | ¥18,934.37 |
240 | ¥232.37583 | ¥55,770.20 |