DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock | 1 : ¥54.76000 Bulk | Bulk | Active | Enclosed | 12V | 24V | 1 | 5V | - | - | - | 3.1A | 16W | - | ITE (Commercial) | - | -20°C ~ 45°C (With Derating) | Chassis Mount | 2.51" L x 1.88" W x 0.71" H (63.7mm x 47.8mm x 18.1mm) | - | - | |||
172 In Stock | 1 : ¥527.22000 Bulk | Bulk | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 3.33A | 40W | - | ITE (Commercial) | 90% | -40°C ~ 85°C | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.6mm) | CB, CE, cURus | 62368-1 | |||
155 In Stock | 1 : ¥51.64000 Tray | Tray | Not For New Designs | Linear Regulator Replacement | 12V | 36V | 1 | 9V | - | - | - | 500mA | - | - | ITE (Commercial) | 93% | -40°C ~ 85°C (With Derating) | Through Hole | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | EN | 55024; 55032 Class A | |||
111 In Stock | 1 : ¥51.64000 Tray | Tray | Not For New Designs | Linear Regulator Replacement | 8V | 36V | 1 | 12V, -12V | - | - | - | 500mA, 150mA | - | - | ITE (Commercial) | 94% | -40°C ~ 85°C (With Derating) | Through Hole | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | EN | 55024; 55032 Class A | |||
1,245 In Stock | 1 : ¥167.89000 Tray | Tray | Not For New Designs | Enclosed | 10V | 36V | 1 | 5V | - | - | - | 1.2A | 6W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
9 In Stock | 1 : ¥170.85000 Tray | Tray | Not For New Designs | Enclosed | 19V | 75V | 2 | 12V | -12V | - | - | 250mA, 250mA | 6W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
16 In Stock | 1 : ¥187.84000 Tray | Tray | Not For New Designs | Enclosed | 40V | 160V | 1 | 12V | - | - | - | 500mA | 6W | 2.25 kV | ITE (Commercial) | 84% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | CE | 62368-1 | |||
35 In Stock | 1 : ¥223.64000 Tray | Tray | Not For New Designs | Open Frame | 9V | 36V | 2 | 12V | -12V | - | - | 250mA, 250mA | 6W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE, UKCA | 62368-1 | |||
0 In Stock 1,000 Factory Check Lead Time | 1 : ¥78.65000 Bulk | Bulk | Active | Linear Regulator Replacement | 6.5V | 32V | 1 | 5V | - | - | - | 500mA | - | - | ITE (Commercial) | 93% | -40°C ~ 85°C | Chassis Mount | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥122.74000 Bulk | - | Bulk | Active | Enclosed | 8V | 36V | 1 | 12V | - | - | - | 6A | 72W | - | ITE (Commercial) | 94.2% | -40°C ~ 50°C | Chassis Mount | 2.91" L x 2.91" W x 1.26" H (74.0mm x 74.0mm x 32.0mm) | CE | - | ||
3 In Stock | 1 : ¥167.89000 Tray | Tray | Not For New Designs | Enclosed | 10V | 36V | 1 | 12V | - | - | - | 500mA | 6W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | 24 : ¥316.95250 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 20 : ¥332.89400 Tray | Tray | Obsolete | Enclosed | 9V | 36V | 2 | 12V | -12V | - | - | 625mA, 625mA | 15W | - | - | 88% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | - |