DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
305 In Stock | 1 : ¥73.07000 Bulk | - | Bulk | Active | Enclosed | 6V | 35V | 1 | 1 ~ 33V | - | - | - | 5A | - | - | ITE (Commercial) | 90% | - | Chassis Mount | 2.76" L x 1.54" W x 1.26" H (70.1mm x 39.1mm x 32.0mm) | - | - | ||
2,377 In Stock 1,000 Factory | 1 : ¥85.14000 Bulk | Bulk | Active | Linear Regulator Replacement | 15V | 32V | 1 | 12V | - | - | - | 500mA | - | - | ITE (Commercial) | 96% | -40°C ~ 85°C | Chassis Mount | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | |||
764 In Stock | 1 : ¥128.65000 Box | Box | Active | Enclosed | 18V | 36V | 1 | 12V | - | - | - | 1.25A | 15W | 1.5 kV | ITE (Commercial) | 76% | -10°C ~ 60°C (With Derating) | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CE | - | |||
572 In Stock 1,000 Factory | 1 : ¥141.21000 Box | Box | Active | Linear Regulator Replacement | 9V | 72V | 1 | 5V | - | - | - | 500mA | 3W | - | ITE (Commercial) | 86% | -40°C ~ 85°C | Chassis Mount | 0.48" L x 0.38" W x 0.94" H (12.1mm x 9.7mm x 24.0mm) | - | - | |||
755 In Stock 525 Factory | 1 : ¥148.27000 Box | Box | Active | Linear Regulator Replacement | 17V | 72V | 1 | 12V | - | - | - | 500mA | 6W | - | ITE (Commercial) | 93% | -40°C ~ 85°C | Chassis Mount | 0.48" L x 0.38" W x 0.94" H (12.1mm x 9.7mm x 24.0mm) | - | - | |||
127 In Stock | 1 : ¥162.56000 Bulk | Bulk | Active | Enclosed | 8V | 40V | 1 | 12V | - | - | - | 3A | - | - | ITE (Commercial) | 87% | -55°C ~ 100°C | Chassis Mount | 2.24" L x 2.24" W x 0.87" H (64.00mm x 57.00mm x 22.00mm) | CE | - | |||
155 In Stock | 1 : ¥269.45000 Box | Box | Active | Enclosed | 19V | 36V | 1 | 24V | - | - | - | 2.1A | 50W | 1.5 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE | - | |||
1,202 In Stock | 1 : ¥274.21000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 1.25A | 30W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | - | |||
1,206 In Stock | 1 : ¥284.31000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 12V | - | - | - | 2.5A | 30W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | - | |||
358 In Stock | 1 : ¥284.31000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 2.5A | 30W | 4 kV | ITE (Commercial), Railway | 86.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | - | |||
181 In Stock | 1 : ¥284.31000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 24V | - | - | - | 1.25A | 30W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | - | |||
144 In Stock | 1 : ¥284.31000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 6A | 30W | 4 kV | ITE (Commercial), Railway | 85% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | - | |||
108 In Stock | 1 : ¥284.31000 Box | Box | Active | Enclosed | 40V | 160V | 1 | 24V | - | - | - | 1.25A | 30W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | - | |||
1,065 In Stock | 1 : ¥356.88000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 5A | 60W | 4 kV | ITE (Commercial), Railway | 92% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | - | |||
526 In Stock | 1 : ¥356.88000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | - | |||
373 In Stock | 1 : ¥356.88000 Box | Box | Active | Enclosed | 40V | 160V | 1 | 24V | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial), Railway | 91.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | - | |||
125 In Stock | 1 : ¥356.88000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 24V | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial), Railway | 91.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | - | |||
107 In Stock | 1 : ¥356.88000 Box | Box | Active | Enclosed | 40V | 160V | 1 | 12V | - | - | - | 5A | 60W | 4 kV | ITE (Commercial), Railway | 92.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | - | |||
79 In Stock | 1 : ¥430.94000 Tube | Tube | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 833mA | 10W | 3 kV | ITE (Commercial) | 86% | -40°C ~ 92.5°C (With Derating) | Chassis Mount | 3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm) | CB, CE, cURus | - | |||
130 In Stock | 1 : ¥532.16000 Box | Box | Active | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 1.67A | 20W | 2.5 kV | ITE (Commercial) | 91% | -40°C ~ 90°C (With Derating) | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cURus | - | |||
225 In Stock | 1 : ¥620.91000 Box | Box | Active | Enclosed | 16.8V | 31.2V | 1 | 24V | - | - | - | 4.2A | 101W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm) | CE | - | |||
37 In Stock | 1 : ¥620.91000 Box | Box | Active | Enclosed | 16.8V | 31.2V | 1 | 12V | - | - | - | 8.4A | 101W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm) | CE | - | |||
61 In Stock | 1 : ¥682.65000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 5.1V | - | - | - | 12A | 61W | 2.5 kV | ITE (Commercial) | 90% | -40°C ~ 85°C (With Derating) | Chassis Mount | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm) | CB, CE, cURus | - | |||
39 In Stock | 1 : ¥682.65000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 48V | - | - | - | 1.25A | 60W | 2.5 kV | ITE (Commercial) | 91% | -40°C ~ 85°C (With Derating) | Chassis Mount | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm) | CB, CE, cURus | - | |||
264 In Stock | 1 : ¥620.24000 Bulk | Bulk | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 2.5A | 60W | - | ITE (Commercial) | 91% | -40°C ~ 85°C | Chassis Mount | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) | CB, CE, cURus | 62368-1 |