DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
476 In Stock | 1 : ¥280.06000 Box | Box | Active | Enclosed | 36V | 72V | 1 | 12V | - | - | - | 4.2A | 50W | 1.5 kV | ITE (Commercial) | 78% | -10°C ~ 60°C (With Derating) | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE | |||
222 In Stock | 1 : ¥280.06000 Box | Box | Active | Enclosed | 19V | 36V | 1 | 24V | - | - | - | 2.1A | 50W | 1.5 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE | |||
1,022 In Stock | 1 : ¥257.70000 Box | Box | Active | Enclosed | 19V | 36V | 1 | 12V | - | - | - | 4.2A | 50W | 1.5 kV | ITE (Commercial) | 75% | -10°C ~ 60°C (With Derating) | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE | |||
53 In Stock | 1 : ¥280.06000 Box | Box | Active | Enclosed | 19V | 36V | 1 | 5V | - | - | - | 10A | 50W | 1.5 kV | ITE (Commercial) | 73% | -10°C ~ 60°C (With Derating) | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE | |||
36 In Stock | 1 : ¥280.06000 Box | Box | Active | Enclosed | 36V | 72V | 1 | 24V | - | - | - | 2.1A | 50W | 1.5 kV | ITE (Commercial) | 83% | -10°C ~ 60°C (With Derating) | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE | |||
30 In Stock | 1 : ¥280.06000 Box | Box | Active | Enclosed | 9.2V | 18V | 1 | 24V | - | - | - | 2.1A | 50W | 1.5 kV | ITE (Commercial) | 74% | -10°C ~ 60°C (With Derating) | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE | |||
2 In Stock | 1 : ¥280.06000 Box | Box | Active | Enclosed | 9.2V | 18V | 1 | 5V | - | - | - | 10A | 50W | 1.5 kV | ITE (Commercial) | 70% | -10°C ~ 60°C (With Derating) | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥280.06000 Box | Box | Active | Enclosed | 9.2V | 18V | 1 | 12V | - | - | - | 4.2A | 50W | 1.5 kV | ITE (Commercial) | 72% | -10°C ~ 60°C (With Derating) | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥280.06000 Box | Box | Active | Enclosed | 36V | 72V | 1 | 5V | - | - | - | 10A | 50W | 1.5 kV | ITE (Commercial) | 76% | -10°C ~ 60°C (With Derating) | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Enclosed | 9.2V | 18V | 1 | 24V | - | - | - | 2.1A | 50W | 1.5 kV | ITE (Commercial) | 74% | -10°C ~ 60°C (With Derating) | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Enclosed | 9.2V | 18V | 1 | 5V | - | - | - | 10A | 50W | 1.5 kV | ITE (Commercial) | 70% | -10°C ~ 60°C (With Derating) | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Enclosed | 19V | 36V | 1 | 12V | - | - | - | 4.2A | 50W | 1.5 kV | ITE (Commercial) | 75% | -10°C ~ 60°C (With Derating) | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Enclosed | 19V | 36V | 1 | 24V | - | - | - | 2.1A | 50W | 1.5 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Enclosed | 36V | 72V | 1 | 12V | - | - | - | 4.2A | 50W | 1.5 kV | ITE (Commercial) | 78% | -10°C ~ 60°C (With Derating) | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Enclosed | 36V | 72V | 1 | 24V | - | - | - | 2.1A | 50W | 1.5 kV | ITE (Commercial) | 83% | -10°C ~ 60°C (With Derating) | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CE |