DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,576 In Stock | 1 : ¥124.36000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 0.360 in H2O (89.6 Pa) | Ball | Tubeaxial | Auto Restart | 48.0dB(A) | 9.2 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.472 lb (214.1 g) | |||
283 In Stock | 1 : ¥239.02000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 203.3 CFM (5.69m³/min) | 0.590 in H2O (147.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | - | 4000 RPM | 4 Wire Leads | - | - | - | 0.667 lb (302.55 g) | |||
273 In Stock | 1 : ¥257.47000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 130.0 CFM (3.64m³/min) | 0.480 in H2O (119.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 47.0dB(A) | 6.72 W | 4500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
394 In Stock | 1 : ¥286.80000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 271.1 CFM (7.59m³/min) | 1.190 in H2O (296.4 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 68.0dB(A) | - | 5000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.667 lb (302.55 g) | |||
336 In Stock | 1 : ¥293.51000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 190.0 CFM (5.32m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 59.0dB(A) | 24 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 122°F (-10 ~ 50°C) | CE, CSA, UL, VDE | 0.816 lb (370.13 g) | |||
1,492 In Stock | 1 : ¥396.87000 Box | Box | Not For New Designs | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 217.8 CFM (6.10m³/min) | 1.075 in H2O (267.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 64.0dB(A) | 32.4 W | 4800 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
1,318 In Stock 1,000 Factory | 1 : ¥425.94000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 226.0 CFM (6.33m³/min) | 1.350 in H2O (336.3 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 65.0dB | 40.8 W | 5000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
321 In Stock | 1 : ¥598.84000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 182.4 CFM (5.11m³/min) | 0.950 in H2O (237.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 58.0dB(A) | 19.2 W | 5200 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.97 lb (439.98 g) | |||
323 In Stock | 1 : ¥705.26000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 105.9 CFM (2.97m³/min) | - | Ball | Tubeaxial | - | 48.5dB(A) | 4.5 W | 3200 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -22 ~ 167°F (-30 ~ 75°C) | UL | 0.86 lb (390.09 g) | |||
273 In Stock | 1 : ¥452.04000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 252.9 CFM (7.08m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 66.5dB(A) | 47 W | 5500 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
1,481 In Stock | 1 : ¥230.18000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 120.1 CFM (3.36m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 44.0dB(A) | 7.2 W | 2900 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) | |||
10 In Stock | 1 : ¥679.59000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.15mm | 203.0 CFM (5.68m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 30 W | 6500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | - |