Parametric Equivalent

PFC1224DE-F00 | |
|---|---|
DigiKey Part Number | 603-2082-ND |
Manufacturer | |
Manufacturer Product Number | PFC1224DE-F00 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 252.9 CFM (7.08m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFC1224DE-F00 Models |
Category | Noise 66.5dB(A) |
Mfr | Power (Watts) 47 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.838 lb (380.11 g) |
Width 38.00mm | Current Rating (Amps) 2.00A |
Air Flow 252.9 CFM (7.08m³/min) | Voltage Range 14 ~ 26.5VDC |
Static Pressure 1.412 in H2O (351.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFB1224UHEP0 | Delta Electronics | 288 | 603-PFB1224UHEP0-ND | ¥478.55000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥413.57000 | ¥413.57 |
| 10 | ¥344.39000 | ¥3,443.90 |













