DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,026 In Stock | 1 : ¥54.41000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 27.5dB(A) | 960 mW | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
2,646 In Stock | 1 : ¥82.37000 Tray | Tray | Active | 12VDC | Square - 50mm L x 50mm H | 10.60mm | 16.1 CFM (0.451m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 37.0dB(A) | 1.68 W | 6100 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.046 lb (20.87 g) | |||
3,843 In Stock | 1 : ¥101.33000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.564 in H2O (140.5 Pa) | Ball | Blower | Locked Rotor Protection | 34.5dB(A) | 960 mW | 8500 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.027 lb (12.25 g) | |||
2,011 In Stock | 1 : ¥107.03000 Tray | Tray | Active | 12VDC | Square - 50mm L x 50mm H | 10.00mm | 11.4 CFM (0.319m³/min) | 0.167 in H2O (41.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 30.0dB(A) | 1.2 W | 5500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
2,374 In Stock | 1 : ¥116.12000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 32.5dB(A) | 1.44 W | 9000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
5,235 In Stock | 1 : ¥116.89000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 32.5dB(A) | 1.44 W | 9000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
379 In Stock | 1 : ¥128.79000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 14.8 CFM (0.414m³/min) | 0.719 in H2O (179.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 42.0dB(A) | 3.72 W | 11500 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.115 lb (52.16 g) | |||
7,129 In Stock 3,360 Factory | 1 : ¥140.35000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 32.5dB(A) | 1.44 W | 9000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
1,204 In Stock | 1 : ¥163.56000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 20.6 CFM (0.577m³/min) | 1.385 in H2O (345.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 52.0dB(A) | 5.16 W | 15600 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.057 lb (25.85 g) | |||
1,679 In Stock | 1 : ¥83.90000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 9.4 CFM (0.263m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 30.5dB(A) | 1.2 W | 8200 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.073 lb (33.11 g) | |||
5,567 In Stock | 1 : ¥116.89000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 7.2 CFM (0.202m³/min) | 0.218 in H2O (54.3 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 24.0dB(A) | 720 mW | 6300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
120 In Stock | 1 : ¥127.34000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 31.4 CFM (0.879m³/min) | 0.129 in H2O (32.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 28.0dB(A) | 1.44 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
0 In Stock Check Lead Time | 1 : ¥93.51000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 9.4 CFM (0.263m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 30.5dB(A) | 1.2 W | 8200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
0 In Stock Check Lead Time | 1 : ¥116.12000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 7.2 CFM (0.202m³/min) | 0.218 in H2O (54.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 24.0dB(A) | 720 mW | 6300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) |