
EFB0412VHD-SP05 | |
|---|---|
DigiKey Part Number | 603-1697-ND |
Manufacturer | |
Manufacturer Product Number | EFB0412VHD-SP05 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.1 CFM (0.283m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0412VHD-SP05 Models |
Category | Noise 32.5dB(A) |
Mfr | Power (Watts) 1.44 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.073 lb (33.11 g) |
Width 20.00mm | Current Rating (Amps) 0.120A |
Air Flow 10.1 CFM (0.283m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.416 in H2O (103.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥146.44000 | ¥146.44 |
| 10 | ¥118.29700 | ¥1,182.97 |
| 25 | ¥107.81240 | ¥2,695.31 |
| 50 | ¥100.32560 | ¥5,016.28 |
| 100 | ¥93.28150 | ¥9,328.15 |
| 336 | ¥90.03622 | ¥30,252.17 |
























