DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
567 In Stock | 1 : ¥48.28000 Tray | Tray | Active | 5VDC | Square - 50mm L x 50mm H | 10.00mm | 13.8 CFM (0.386m³/min) | 0.150 in H2O (37.3 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 30.7dB(A) | 0.9 W | 5800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.046 lb (20.87 g) | |||
3,261 In Stock | 1 : ¥51.60000 Bulk | Bulk | Active | 5VDC | Square - 50mm L x 50mm H | 10.00mm | 11.0 CFM (0.308m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 25.6dB(A) | 430 mW | 4800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.043 lb (19.5 g) | |||
251 In Stock | 1 : ¥51.60000 Bulk | Bulk | Active | 5VDC | Square - 50mm L x 50mm H | 10.00mm | 13.8 CFM (0.386m³/min) | 0.150 in H2O (37.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 30.7dB(A) | 780 mW | 5800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.044 lb (19.96 g) | |||
3,159 In Stock | 1 : ¥52.11000 Tray | Tray | Active | 5VDC | Square - 50mm L x 50mm H | 10.00mm | 13.8 CFM (0.386m³/min) | 0.150 in H2O (37.3 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 30.7dB(A) | 1.5 W | 5800 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.046 lb (20.87 g) | |||
1,695 In Stock 984 Factory | 1 : ¥107.02000 Bulk | Bulk | Active | 5VDC | Square - 50mm L x 50mm H | 10.00mm | 9.2 CFM (0.258m³/min) | 0.113 in H2O (28.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 25.0dB(A) | 650 mW | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
59 In Stock | 1 : ¥85.60000 Bulk | Bulk | Active | 5VDC | Square - 50mm L x 50mm H | 10.00mm | 9.9 CFM (0.277m³/min) | 0.140 in H2O (34.9 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 28.0dB(A) | - | 6000 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.046 lb (20.87 g) | |||
81 In Stock | 1 : ¥101.83000 Bulk | Bulk | Active | 5VDC | Square - 50mm L x 50mm H | 15.00mm | 11.0 CFM (0.308m³/min) | 0.110 in H2O (27.4 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 24.0dB(A) | - | 4500 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.077 lb (34.93 g) | |||
0 In Stock 1,260 Factory | 1,008 : ¥37.65671 Box | Box | Obsolete | 5VDC | Square - 50mm L x 50mm H | 20.00mm | 15.8 CFM (0.442m³/min) | 0.182 in H2O (45.3 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 33.0dB(A) | 1.65 W | 5600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.085 lb (38.56 g) |