DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
187 In Stock | 1 : ¥83.27000 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 10.00mm | 9.9 CFM (0.277m³/min) | 0.140 in H2O (34.9 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 28.0dB(A) | 6000 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.046 lb (20.87 g) | |||
27 In Stock | 1 : ¥83.27000 Bulk | Bulk | Active | 5VDC | Square - 50mm L x 50mm H | 10.00mm | 9.9 CFM (0.277m³/min) | 0.140 in H2O (34.9 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 28.0dB(A) | 6000 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.046 lb (20.87 g) | |||
2 In Stock | 1 : ¥84.79000 Bulk | Bulk | Discontinued at Digi-Key | 5VDC | Square - 50mm L x 50mm H | 10.00mm | 6.3 CFM (0.176m³/min) | 0.070 in H2O (17.4 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 24.0dB(A) | 4000 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.046 lb (20.87 g) | |||
0 In Stock Check Lead Time | 8 : ¥103.23000 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 10.00mm | 6.4 CFM (0.179m³/min) | 0.070 in H2O (17.4 Pa) | Sleeve | Tubeaxial | - | 24.0dB(A) | 4000 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.046 lb (20.87 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 50mm L x 50mm H | 10.00mm | 6.3 CFM (0.176m³/min) | 0.070 in H2O (17.4 Pa) | 1 Ball/1 Sleeve | Tubeaxial | - | 24.0dB(A) | 4000 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.046 lb (20.87 g) |