M5010E05C-RSR | ||
---|---|---|
DigiKey Part Number | 1570-1106-ND | |
Manufacturer | ||
Manufacturer Product Number | M5010E05C-RSR | |
Description | FAN AXIAL 50X10MM 5VDC WIRE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H 1 Ball/1 Sleeve 9.9 CFM (0.277m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 9.9 CFM (0.277m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | 1 Ball/1 Sleeve | |
Fan Type | ||
Features | - | |
Noise | 28.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.046 lb (20.87 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 3 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
HTML Datasheet | |
Part Numbering Guide | DC Fans Part Numbering Guide |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.25000 | ¥83.25 |
10 | ¥79.44300 | ¥794.43 |
25 | ¥74.71560 | ¥1,867.89 |
50 | ¥71.87900 | ¥3,593.95 |
100 | ¥66.20410 | ¥6,620.41 |
250 | ¥61.94828 | ¥15,487.07 |
500 | ¥61.00232 | ¥30,501.16 |
Attribute | Description |
---|---|
Other Names | 1570-1106 |
Standard Package | 200 |