Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Ball 9.2 CFM (0.258m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Ball 9.2 CFM (0.258m³/min) 2 Wire Leads
EFB0505MA
EFB0505MA

EFB0505MA

DigiKey Part Number
603-1404-ND
Manufacturer
Manufacturer Product Number
EFB0505MA
Description
FAN AXIAL 50X10MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Ball 9.2 CFM (0.258m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EFB0505MA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
25.0dB(A)
Mfr
Power (Watts)
650 mW
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 50mm L x 50mm H
Weight
0.057 lb (25.85 g)
Width
10.00mm
Current Rating (Amps)
0.130A
Air Flow
9.2 CFM (0.258m³/min)
Voltage Range
4.5 ~ 5.5VDC
Static Pressure
0.113 in H2O (28.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 907
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.55000¥108.55
10¥87.90400¥879.04
25¥80.16640¥2,004.16
50¥74.62620¥3,731.31
100¥69.39800¥6,939.80
492¥65.63935¥32,294.56
Manufacturers Standard Package