MF50100V2-1000U-A99 | ||
---|---|---|
DigiKey Part Number | 259-2045-ND | |
Manufacturer | ||
Manufacturer Product Number | MF50100V2-1000U-A99 | |
Description | FAN AXIAL 50X10MM VAPO 5VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Vapo-Bearing™ 11.0 CFM (0.308m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 11.0 CFM (0.308m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 25.6dB(A) | |
Power (Watts) | 430 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.043 lb (19.5 g) | |
Current Rating (Amps) | 0.085A | |
Voltage Range | 3.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.57000 | ¥55.57 |
10 | ¥53.73700 | ¥537.37 |
25 | ¥52.18080 | ¥1,304.52 |
50 | ¥49.07540 | ¥2,453.77 |
100 | ¥44.10500 | ¥4,410.50 |
250 | ¥43.48376 | ¥10,870.94 |
500 | ¥40.68832 | ¥20,344.16 |