D-Sub, D-Shaped Connector Contacts

Results: 21
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Contact Type
Female SocketMale Pin
Contact Form
MachinedStamped
Wire Gauge
20-24 AWG24-28 AWG26-28 AWG28-32 AWG-
Contact Termination
CrimpSolder, PCB
Contact Material
-BrassCopper AlloyPhosphor Bronze
Contact Finish Thickness
30.0µin (0.76µm)31.5µin (0.80µm)50.0µin (1.27µm)-Flash
Termination Finish
-Tin
Contact Size
20 DF20
Features
-Insulation Support
Stocking Options
Environmental Options
Media
Marketplace Product
21Results
Applied FiltersRemove All

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
AMPLIMITE HDP-20, AMP Series
166053-1
CONN D-SUB PIN 20-24AWG CRIMP
TE Connectivity AMP Connectors
59,641
In Stock
1 : ¥2.63000
Cut Tape (CT)
12,500 : ¥1.18195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
Tin
-
20 DF
Insulation Support
166995-2
166995-2
CONN D-SUB PIN 28-32AWG CRIMP
TE Connectivity AMP Connectors
81,345
In Stock
1 : ¥1.97000
Cut Tape (CT)
12,500 : ¥1.28558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
28-32 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
-
-
20
Insulation Support
166054-1, 166294-1
166054-1
CONN D-SUB PIN 24-28AWG CRIMP
TE Connectivity AMP Connectors
16,431
In Stock
1 : ¥2.05000
Cut Tape (CT)
12,500 : ¥0.92810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
24-28 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
Tin
-
20 DF
Insulation Support
AMPLIMITE HDP-20, AMP Series
166293-1
CONN D-SUB PIN 20-24AWG CRIMP
TE Connectivity AMP Connectors
2,213
In Stock
1 : ¥3.45000
Bulk
Bulk
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
-
-
20
Insulation Support
166051-1, 166291-1
166291-1
CONN D-SUB SOCKET 20-24AWG CRIMP
TE Connectivity AMP Connectors
43,912
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
-
-
20
Insulation Support
166052-1
166052-1
CONN D-SUB SOCKET 24-28AWG CRIMP
TE Connectivity AMP Connectors
4,541
In Stock
1 : ¥4.93000
Cut Tape (CT)
12,500 : ¥2.37722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
24-28 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Tin
-
20 DF
Insulation Support
166051-1, 166291-1
166051-1
CONN D-SUB SOCKET 20-24AWG CRIMP
TE Connectivity AMP Connectors
32,470
In Stock
1 : ¥5.01000
Cut Tape (CT)
12,500 : ¥2.51247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Tin
-
20 DF
Insulation Support
AMPLIMITE HDP-20, AMP Series
5-166053-1
CONN D-SUB PIN 20-24AWG CRIMP
TE Connectivity AMP Connectors
3,375
In Stock
1 : ¥8.05000
Cut Tape (CT)
500 : ¥5.72192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
Tin
-
20 DF
Insulation Support
166051-1, 166291-1
5-166051-1
CONN D-SUB SOCKET 20-24AWG CRIMP
TE Connectivity AMP Connectors
2,806
In Stock
1 : ¥8.05000
Cut Tape (CT)
500 : ¥5.73406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Tin
-
20 DF
Insulation Support
CONN D-SUB SOCKET 28-32AWG CRIMP
166998-3
CONN D-SUB SOCKET 28-32AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
5,000 : ¥2.21542
Bulk
Bulk
Active
Signal
Female Socket
Stamped
28-32 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
-
-
20
Insulation Support
CONN D-SUB SOCKET 28-32AWG CRIMP
166996-2
CONN D-SUB SOCKET 28-32AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
50,000 : ¥4.04813
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal
Female Socket
Stamped
28-32 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
-
-
20
Insulation Support
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Signal
Female Socket
Machined
-
Solder, PCB
Copper Alloy
Gold
50.0µin (1.27µm)
-
-
20
-
166054-1, 166294-1
5-166054-1
CONN D-SUB PIN 24-28AWG CRIMP
TE Connectivity AMP Connectors
1,100
In Stock
1 : ¥4.93000
Cut Tape (CT)
500 : ¥3.39932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
24-28 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
Tin
-
20 DF
Insulation Support
166052-1
5-166052-1
CONN D-SUB SOCKET 24-28AWG CRIMP
TE Connectivity AMP Connectors
560
In Stock
1 : ¥8.62000
Cut Tape (CT)
500 : ¥6.13994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Machined
24-28 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Tin
-
20 DF
Insulation Support
166054-1, 166294-1
166294-1
CONN D-SUB PIN 24-28AWG CRIMP
TE Connectivity AMP Connectors
808
In Stock
1 : ¥3.86000
Bulk
Bulk
Obsolete
Signal
Male Pin
Stamped
24-28 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
-
-
20
Insulation Support
CONN D-SUB PIN 28-32AWG CRIMP
166997-3
CONN D-SUB PIN 28-32AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
50,000 : ¥0.59457
Bulk
Bulk
Active
Signal
Male Pin
Stamped
28-32 AWG
Crimp
Brass
Gold
31.5µin (0.80µm)
-
-
20
Insulation Support
CONN D-SUB PIN 28-32AWG CRIMP
166995-3
CONN D-SUB PIN 28-32AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
100,000 : ¥0.73084
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal
Male Pin
Stamped
28-32 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
-
-
20
Insulation Support
CONN D-SUB SOCKET 28-32AWG CRIMP
166996-3
CONN D-SUB SOCKET 28-32AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
50,000 : ¥1.29359
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal
Female Socket
Stamped
28-32 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
-
-
20
Insulation Support
166997-2
166997-2
CONN D-SUB PIN 28-32AWG CRIMP
TE Connectivity AMP Connectors
1
In Stock
5,000 : ¥2.34337
Bulk
Bulk
Obsolete
Signal
Male Pin
Stamped
28-32 AWG
Crimp
Brass
Gold
31.5µin (0.80µm)
-
-
20
Insulation Support
CONN D-SUB PIN 20-24AWG CRIMP
5786743-2
CONN D-SUB PIN 20-24AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
Active
Tape & Reel (TR)
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
-
Gold
Flash
-
-
20 DF
Insulation Support
0
In Stock
Active
Bulk
Active
Signal
Male Pin
Machined
26-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
20
-
Showing
of 21

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.