206794-3 | ||
---|---|---|
DigiKey Part Number | 206794-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 206794-3 | |
Description | PIN CONTACT | |
Customer Reference | ||
Detailed Description | D-Sub Contact Male Pin Gold 26-28 AWG Crimp Machined |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 26-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Base Product Number |