D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,307 In Stock | 1 : ¥12.75000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
1,185 In Stock | 1 : ¥41.23000 Box | - | Box | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | ||
0 In Stock Check Lead Time | 1 : ¥88.83000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel | Assembly Hardware, Grommets, Strain Relief | Mating Screws 4-40 | Silver | |||
3,534 In Stock | 1 : ¥96.31000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
385 In Stock | 1 : ¥98.35000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel | Assembly Hardware, Grommets, Strain Relief | Mating Screws 4-40 | Silver | |||
1,649 In Stock | 1 : ¥59.33000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | Nickel | Assembly Hardware, Grommets, Strain Relief | Mating Screws 4-40 | Silver | |||
130 In Stock | 1 : ¥115.43000 Box | Box | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel | Assembly Hardware, Grommets, Strain Relief | Mating Screws 4-40 | Silver | |||
180 In Stock | 1 : ¥81.60000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | Nickel | Assembly Hardware, Grommets, Strain Relief | Mating Screws 4-40 | Silver | |||
68 In Stock | 1 : ¥124.53000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | Nickel over Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver |