2-2198617-5 | ||
---|---|---|
DigiKey Part Number | A106195-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2198617-5 | |
Description | CONN BACKSHELL 25POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.33000 | ¥59.33 |
10 | ¥53.67900 | ¥536.79 |
25 | ¥52.25560 | ¥1,306.39 |
50 | ¥50.26840 | ¥2,513.42 |
100 | ¥50.00060 | ¥5,000.06 |