5745173-2 | ||
---|---|---|
DigiKey Part Number | A34157-ND | |
Manufacturer | ||
Manufacturer Product Number | 5745173-2 | |
Description | CONN BACKSHELL 25POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 5745173-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.08000 | ¥89.08 |
10 | ¥80.58200 | ¥805.82 |
25 | ¥78.45000 | ¥1,961.25 |
50 | ¥75.46280 | ¥3,773.14 |
100 | ¥69.92070 | ¥6,992.07 |
250 | ¥69.49472 | ¥17,373.68 |
500 | ¥66.93668 | ¥33,468.34 |
1,000 | ¥59.68883 | ¥59,688.83 |