D-Sub Connector Assemblies

Results: 59
Packaging
BulkTray
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
9152537
Mounting Type
Board Edge, Through Hole, Right AngleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)Mating Side, Female Screwlock (M3)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin-Nickel Plated
Current Rating (Amps)
5A per Contact5A
Backset Spacing
0.318" (8.08mm)0.409" (10.40mm)-
Features
Board LockBoard Lock, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
59Results
Applied FiltersRemove All

Showing
of 59
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
D09S24A4GV00LF
LD09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
4,543
In Stock
1 : ¥11.66000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
LD09S24A4GX00LF (front)
LD09S24A4GX00LF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
263
In Stock
1 : ¥12.31000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
D09P24A4GV00(LF)
LD09P24A4GV00LF
CONN D-SUB PLUG 9POS VERT SLDR
Amphenol ICC (FCI)
4,422
In Stock
1 : ¥12.56000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
LD09P33E4GX00LF
LD09P33E4GX00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
1,066
In Stock
1 : ¥9.28000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents
LD09P13A4GX00LF
LD09P13A4GX00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
1,560
In Stock
1 : ¥10.43000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Board Edge, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents
LD09S13A4GX00LF
LD09S13A4GX00LF
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
2,106
In Stock
1 : ¥11.16000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Board Edge, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock
LD09S33E4GV00LF
LD09S33E4GV00LF
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
3,927
In Stock
1 : ¥11.49000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock
LD09P33E4GV00LF
LD09P33E4GV00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
394
In Stock
1 : ¥11.49000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents
LD09P13A4GV00LF
LD09P13A4GV00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
3,214
In Stock
1 : ¥11.58000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Board Edge, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents
LD09S13A4GV00LF
LD09S13A4GV00LF
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
330
In Stock
1 : ¥12.15000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Board Edge, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock
LD09P24A4GX00LF
LD09P24A4GX00LF
CONN D-SUB PLUG 9POS VERT SLDR
Amphenol ICC (FCI)
1,457
In Stock
1 : ¥12.23000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
LD15S24A4GV00LF
LD15S24A4GV00LF
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol ICC (FCI)
1,214
In Stock
1 : ¥14.86000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
LD15S33E4GV00LF
LD15S33E4GV00LF
CONN D-SUB RCPT 15POS R/A SLDR
Amphenol ICC (FCI)
956
In Stock
1 : ¥15.68000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Board Edge, Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock
LD25S24A4GV00LF
LD25S24A4GV00LF
CONN D-SUB RCPT 25POS VERT SLDR
Amphenol ICC (FCI)
706
In Stock
1 : ¥16.25000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
LD15P24A4GV00LF
LD15P24A4GV00LF
CONN D-SUB PLUG 15POS VERT SLDR
Amphenol ICC (FCI)
1,606
In Stock
1 : ¥17.65000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
LD15P13A4GV00LF.jpg
LD15P13A4GV00LF
CONN D-SUB PLUG 15POS R/A SLDR
Amphenol ICC (FCI)
611
In Stock
1 : ¥18.72000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Board Edge, Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents
LD25P24A4GV00LF
LD25P24A4GV00LF
CONN D-SUB PLUG 25POS VERT SLDR
Amphenol ICC (FCI)
776
In Stock
1 : ¥19.05000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
LD15S13A4GV00LF
LD15S13A4GV00LF
CONN D-SUB RCPT 15POS R/A SLDR
Amphenol ICC (FCI)
638
In Stock
1 : ¥19.05000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Board Edge, Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock
LD37S24A4GV00LF
LD37S24A4GV00LF
CONN D-SUB RCPT 37POS VERT SLDR
Amphenol ICC (FCI)
495
In Stock
1 : ¥21.84000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
LD15P24A4GX00LF
LD15P24A4GX00LF
CONN D-SUB PLUG 15POS VERT SLDR
Amphenol ICC (FCI)
395
In Stock
1 : ¥17.73000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
LD25S24A4GX00LF
LD25S24A4GX00LF
CONN D-SUB RCPT 25POS VERT SLDR
Amphenol ICC (FCI)
434
In Stock
1 : ¥20.93000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
LD37P24A4GV00LF
LD37P24A4GV00LF
CONN D-SUB PLUG 37POS VERT SLDR
Amphenol ICC (FCI)
509
In Stock
1 : ¥22.99000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Through Hole
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
LD25P24A4GX00LF
LD25P24A4GX00LF
CONN D-SUB PLUG 25POS VERT SLDR
Amphenol ICC (FCI)
624
In Stock
1 : ¥21.84000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
LD15P33E4GV00LF
LD15P33E4GV00LF
CONN D-SUB PLUG 15POS R/A SLDR
Amphenol ICC (FCI)
840
In Stock
1 : ¥16.91000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Board Edge, Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents
LD09S33E4GX00LF
LD09S33E4GX00LF
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : ¥9.11000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock
Showing
of 59

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.