LD09P24A4GX00LF | |
---|---|
DigiKey Part Number | 609-5185-ND |
Manufacturer | |
Manufacturer Product Number | LD09P24A4GX00LF |
Description | CONN D-SUB PLUG 9POS VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | LD09P24A4GX00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.67200 | ¥106.72 |
25 | ¥10.21880 | ¥255.47 |
40 | ¥9.99075 | ¥399.63 |
90 | ¥9.53656 | ¥858.29 |
270 | ¥8.62833 | ¥2,329.65 |
450 | ¥7.94720 | ¥3,576.24 |
990 | ¥6.81185 | ¥6,743.73 |
2,430 | ¥6.35772 | ¥15,449.26 |