LD09P13A4GX00LF | |
---|---|
DigiKey Part Number | 609-5183-ND |
Manufacturer | |
Manufacturer Product Number | LD09P13A4GX00LF |
Description | CONN D-SUB PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | LD09P13A4GX00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.409" (10.40mm) | |
Features | Board Lock, Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.80000 | ¥88.00 |
25 | ¥8.44560 | ¥211.14 |
70 | ¥8.26557 | ¥578.59 |
140 | ¥7.90557 | ¥1,106.78 |
280 | ¥7.18700 | ¥2,012.36 |
490 | ¥6.46829 | ¥3,169.46 |
980 | ¥5.74964 | ¥5,634.65 |
2,450 | ¥5.21059 | ¥12,765.95 |