LD09S13A4GV00LF | |
---|---|
DigiKey Part Number | 609-5188-ND |
Manufacturer | |
Manufacturer Product Number | LD09S13A4GV00LF |
Description | CONN D-SUB RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | LD09S13A4GV00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.409" (10.40mm) | |
Features | Board Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.59000 | ¥105.90 |
25 | ¥10.13680 | ¥253.42 |
70 | ¥9.91214 | ¥693.85 |
140 | ¥9.46186 | ¥1,324.66 |
280 | ¥8.56061 | ¥2,396.97 |
490 | ¥7.88484 | ¥3,863.57 |
980 | ¥6.75839 | ¥6,623.22 |
2,450 | ¥6.30780 | ¥15,454.11 |