LD15S24A4GV00LF | ||
---|---|---|
DigiKey Part Number | 609-5195-ND | |
Manufacturer | ||
Manufacturer Product Number | LD15S24A4GV00LF | |
Description | CONN D-SUB RCPT 15POS VERT SLDR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | LD15S24A4GV00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥12.90500 | ¥129.05 |
25 | ¥12.35360 | ¥308.84 |
75 | ¥12.07973 | ¥905.98 |
150 | ¥11.53033 | ¥1,729.55 |
300 | ¥10.43217 | ¥3,129.65 |
450 | ¥9.60858 | ¥4,323.86 |
975 | ¥8.23587 | ¥8,029.97 |
2,400 | ¥7.68682 | ¥18,448.37 |