09681537613 | |
---|---|
DigiKey Part Number | 1195-2800-ND |
Manufacturer | |
Manufacturer Product Number | 09681537613 |
Description | CONN D-SUB RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09681537613 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6.5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.74700 | ¥327.47 |
25 | ¥31.01800 | ¥775.45 |
50 | ¥30.29740 | ¥1,514.87 |
100 | ¥28.85420 | ¥2,885.42 |
250 | ¥25.24736 | ¥6,311.84 |
500 | ¥24.52608 | ¥12,263.04 |
1,000 | ¥20.91931 | ¥20,919.31 |
2,500 | ¥19.47658 | ¥48,691.45 |