K42X-E15S/S-A4N | |
---|---|
DigiKey Part Number | 2092-K42X-E15S/S-A4N-ND |
Manufacturer | |
Manufacturer Product Number | K42X-E15S/S-A4N |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15, 15 Position D-Sub, High Density - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K42X-E15S/S-A4N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3, 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E); 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Mounting Brackets | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.72000 | ¥167.72 |
10 | ¥145.35500 | ¥1,453.55 |
27 | ¥137.76519 | ¥3,719.66 |
54 | ¥135.76741 | ¥7,331.44 |
81 | ¥119.79469 | ¥9,703.37 |
243 | ¥111.80827 | ¥27,169.41 |
459 | ¥109.41253 | ¥50,220.35 |