




0022284036 | |
|---|---|
DigiKey Part Number | 900-0022284036-ND |
Manufacturer | |
Manufacturer Product Number | 0022284036 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022284036 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.455" (11.56mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350-10-103-00-001101 | Preci-Dip | 133 | 350-10-103-00-001101-ND | ¥10.09000 | Similar |
| 350-10-103-00-006101 | Preci-Dip | 775 | 350-10-103-00-006101-ND | ¥9.51000 | Similar |
| M20-9770346 | Harwin Inc. | 18,187 | 952-1777-ND | ¥1.16000 | Similar |
| PCC03SAAN | Sullins Connector Solutions | 12,804 | S9704-ND | ¥4.20000 | Similar |
| TS-103-T-A | Samtec Inc. | 7,425 | 612-TS-103-T-A-ND | ¥7.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.93600 | ¥29.36 |
| 100 | ¥2.49660 | ¥249.66 |
| 500 | ¥2.22786 | ¥1,113.93 |
| 1,000 | ¥2.12136 | ¥2,121.36 |
| 5,000 | ¥1.89352 | ¥9,467.60 |
| 10,000 | ¥1.80316 | ¥18,031.60 |














