
1-NPT/603-1327 | |
|---|---|
DigiKey Part Number | 1-NPT/603-1327-ND |
Manufacturer | |
Manufacturer Product Number | 1-NPT/603-1327 |
Description | FAN AXL 120X38MM 12VDC RECT CONN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 105.9 CFM (2.97m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Noise 41.0dB(A) |
Mfr | Power (Watts) 3.84 W |
Series | RPM |
Packaging Box | Termination 3 Position Rectangular Connector |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.565 lb (256.28 g) |
Width 38.00mm | Current Rating (Amps) 0.320A |
Air Flow 105.9 CFM (2.97m³/min) | Voltage Range 4 ~ 13.2VDC |
Static Pressure 0.300 in H2O (74.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.36000 | ¥174.36 |
| 10 | ¥140.59200 | ¥1,405.92 |
| 25 | ¥128.08200 | ¥3,202.05 |
| 50 | ¥119.16760 | ¥5,958.38 |
| 100 | ¥110.79220 | ¥11,079.22 |
| 250 | ¥108.21556 | ¥27,053.89 |












