Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 62.9 CFM (1.76m³/min) 3 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-NPO/603-1332

DigiKey Part Number
1-NPO/603-1332-ND
Manufacturer
Manufacturer Product Number
1-NPO/603-1332
Description
FAN AXIAL 120X25.4MM 12VDC RECT
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 62.9 CFM (1.76m³/min) 3 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
32.5dB(A)
Mfr
Power (Watts)
1.68 W
Series
RPM
Packaging
Box
Termination
3 Position Rectangular Connector
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.437 lb (198.00 g)
Width
25.40mm
Current Rating (Amps)
0.140A
Air Flow
62.9 CFM (1.76m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.154 in H2O (38.4 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.50000¥147.50
10¥119.10800¥1,191.08
25¥108.54960¥2,713.74
50¥101.00980¥5,050.49
100¥93.91800¥9,391.80
250¥90.69304¥22,673.26
Manufacturers Standard Package
Assembly Component