A-DFF 37 LPIII/Z-UNC | |
---|---|
DigiKey Part Number | 123-A-DFF37LPIII/Z-UNC-ND |
Manufacturer | |
Manufacturer Product Number | A-DFF 37 LPIII/Z-UNC |
Description | CONN D-SUB RCPT 37POS IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DFF 37 LPIII/Z-UNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥29.57200 | ¥295.72 |
32 | ¥28.00844 | ¥896.27 |
64 | ¥27.35563 | ¥1,750.76 |
96 | ¥26.05354 | ¥2,501.14 |
256 | ¥22.79684 | ¥5,835.99 |
448 | ¥22.14540 | ¥9,921.14 |
960 | ¥18.88870 | ¥18,133.15 |
2,400 | ¥17.58603 | ¥42,206.47 |