H7WXH-3706M | |
---|---|
DigiKey Part Number | H7WXH-3706M-ND |
Manufacturer | |
Manufacturer Product Number | H7WXH-3706M |
Description | CABLE D-SUB - HFU37H/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.83000 | ¥132.83 |
10 | ¥117.73000 | ¥1,177.30 |
25 | ¥113.20360 | ¥2,830.09 |
50 | ¥108.67540 | ¥5,433.77 |
100 | ¥102.63820 | ¥10,263.82 |
250 | ¥93.58164 | ¥23,395.41 |
500 | ¥87.54416 | ¥43,772.08 |
1,000 | ¥80.29916 | ¥80,299.16 |