H7VWH-3706G | ||
---|---|---|
DigiKey Part Number | H7VWH-3706G-ND | |
Manufacturer | ||
Manufacturer Product Number | H7VWH-3706G | |
Description | CABLE D-SUB-HMU37H/AE37G/HFU37H | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.19000 | ¥114.19 |
10 | ¥101.22100 | ¥1,012.21 |
25 | ¥97.32680 | ¥2,433.17 |
50 | ¥93.43380 | ¥4,671.69 |
100 | ¥88.24310 | ¥8,824.31 |
250 | ¥80.45720 | ¥20,114.30 |
500 | ¥75.26642 | ¥37,633.21 |
1,000 | ¥69.03749 | ¥69,037.49 |