K85X-ED-9P-BRJ | ||
---|---|---|
DigiKey Part Number | 2092-K85X-ED-9P-BRJ-ND | |
Manufacturer | ||
Manufacturer Product Number | K85X-ED-9P-BRJ | |
Description | CONN D-SUB PLUG 9POS VERT SLDR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | K85X-ED-9P-BRJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.70100 | ¥457.01 |
25 | ¥43.17440 | ¥1,079.36 |
56 | ¥42.11982 | ¥2,358.71 |
112 | ¥40.01473 | ¥4,481.65 |
280 | ¥35.80243 | ¥10,024.68 |
448 | ¥33.69643 | ¥15,096.00 |
952 | ¥29.48440 | ¥28,069.15 |
2,408 | ¥28.01014 | ¥67,448.42 |