K85X-AD-15P-BRJ | |
---|---|
DigiKey Part Number | 2092-K85X-AD-15P-BRJ-ND |
Manufacturer | |
Manufacturer Product Number | K85X-AD-15P-BRJ |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | K85X-AD-15P-BRJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.13000 | ¥63.13 |
10 | ¥57.09100 | ¥570.91 |
25 | ¥53.93560 | ¥1,348.39 |
42 | ¥52.62143 | ¥2,210.10 |
84 | ¥49.98929 | ¥4,199.10 |
252 | ¥44.72786 | ¥11,271.42 |
462 | ¥42.09675 | ¥19,448.70 |
966 | ¥36.83464 | ¥35,582.26 |