MP6005GK-Z | ||
---|---|---|
DigiKey Part Number | 1589-MP6005GK-ZTR-ND - Tape & Reel (TR) 1589-MP6005GK-ZCT-ND - Cut Tape (CT) 1589-MP6005GK-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP6005GK-Z | |
Description | HIGH-EFFICIENCY FLYBACK/FORWARD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback, Forward Topology 250kHz 10-MSOP | |
EDA/CAD Models | MP6005GK-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 80V | |
Duty Cycle | 70% | |
Frequency - Switching | 250kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥16.26300 | ¥162.63 |
25 | ¥15.33840 | ¥383.46 |
100 | ¥13.06930 | ¥1,306.93 |
250 | ¥12.27132 | ¥3,067.83 |
500 | ¥10.73750 | ¥5,368.75 |
1,000 | ¥8.89672 | ¥8,896.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.28316 | ¥20,707.90 |
5,000 | ¥7.97637 | ¥39,881.85 |