Current Sense Amplifier 1 Circuit TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA296A5IDDFR

DigiKey Part Number
296-INA296A5IDDFRTR-ND - Tape & Reel (TR)
296-INA296A5IDDFRCT-ND - Cut Tape (CT)
296-INA296A5IDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA296A5IDDFR
Description
-5-V TO 110-V, BIDIRECTIONAL, 1.
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
20 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
8V/µs
Package / Case
SOT-23-8 Thin, TSOT-23-8
-3db Bandwidth
1.1 MHz
Supplier Device Package
TSOT-23-8
Current - Input Bias
35 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,261
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.53000¥28.53
10¥21.45200¥214.52
25¥19.67600¥491.90
100¥17.72430¥1,772.43
250¥16.79340¥4,198.35
500¥16.58828¥8,294.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥15.19989¥45,599.67
Manufacturers Standard Package