Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥371.21000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 150 A | - | 1:30 | - | - | - | DIN Rail | 1.732" L x 1.181" W (44.00mm x 30.00mm) | 2.598" (66.00mm) | Terminal Block | |||
7 In Stock | 1 : ¥802.68000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 100 A | - | - | - | - | - | Free Hanging (In-Line) | 2.874" L x 0.866" W (73.00mm x 22.00mm) | 1.378" (35.00mm) | Wire Leads | |||
5 In Stock 4 Factory | 1 : ¥795.87000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 20 A | - | - | - | - | - | Free Hanging (In-Line) | 2.874" L x 0.866" W (73.00mm x 22.00mm) | 1.378" (35.00mm) | Wire Leads | |||
2 In Stock | 1 : ¥795.87000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Split Core) | 50 A | - | - | - | - | - | Free Hanging (In-Line) | 2.874" L x 0.866" W (73.00mm x 22.00mm) | 1.378" (35.00mm) | Wire Leads | |||
4 In Stock | 1 : ¥3,563.58000 Bulk | Bulk | Active | 40Hz ~ 20kHz | Invasive | 4000 A | - | - | - | - | - | Chassis Mount | - | 3.346" (85.00mm) | Wire Leads with Connector | |||
2 In Stock | 1 : ¥3,563.58000 Bulk | Bulk | Active | 40Hz ~ 20kHz | Invasive | 4000 A | - | - | - | - | - | Chassis Mount | - | 3.346" (85.00mm) | Wire Leads with Connector | |||
0 In Stock | 1 : ¥326.80000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 100 A | - | - | - | - | - | DIN Rail | 2.362" L x 1.181" W (60.00mm x 30.00mm) | 3.150" (80.00mm) | Terminal Block | |||
0 In Stock Check Lead Time | 1 : ¥368.06000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 50 A | - | - | - | - | - | DIN Rail | 1.732" L x 1.181" W (44.00mm x 30.00mm) | 2.598" (66.00mm) | Terminal Block | |||
1 In Stock | 1 : ¥326.80000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 150 A | - | 1:30 | - | - | - | DIN Rail | 2.362" L x 1.181" W (60.00mm x 30.00mm) | 3.150" (80.00mm) | Terminal Block | |||
2 In Stock | 1 : ¥368.06000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 250 A | - | - | 200:5 | - | - | DIN Rail | 1.732" L x 1.181" W (44.00mm x 30.00mm) | 2.598" (66.00mm) | Terminal Block | |||
1 In Stock | 1 : ¥412.17000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 250 A | - | 1:50 | - | - | - | DIN Rail | 2.756" L x 1.181" W (70.00mm x 30.00mm) | 3.543" (90.00mm) | Terminal Block | |||
0 In Stock Check Lead Time | 1 : ¥371.21000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 100 A | - | - | - | - | - | DIN Rail | 1.732" L x 1.181" W (44.00mm x 30.00mm) | 2.598" (66.00mm) | Terminal Block | |||
5 In Stock | 1 : ¥415.70000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 400 A | - | - | - | - | - | DIN Rail | 2.756" L x 1.181" W (70.00mm x 30.00mm) | 3.543" (90.00mm) | Terminal Block | |||
2 In Stock | 1 : ¥415.70000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 300 A | - | - | - | - | - | DIN Rail | 2.756" L x 1.181" W (70.00mm x 30.00mm) | 3.543" (90.00mm) | Terminal Block | |||
0 In Stock | 1 : ¥502.46000 Bulk | Bulk | Last Time Buy | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 200 A | - | 1:40 | - | - | - | DIN Rail | 3.346" L x 1.181" W (85.00mm x 30.00mm) | 4.252" (108.00mm) | Terminal Block | |||
0 In Stock | 1 : ¥524.66000 Bulk | Bulk | Last Time Buy | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 400 A | - | - | - | - | - | DIN Rail | 3.346" L x 1.181" W (85.00mm x 30.00mm) | 4.252" (108.00mm) | Terminal Block | |||
0 In Stock | 1 : ¥524.66000 Bulk | Bulk | Last Time Buy | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 600 A | - | 1:120 | - | - | - | DIN Rail | 3.346" L x 1.181" W (85.00mm x 30.00mm) | 4.252" (108.00mm) | Terminal Block | |||
1 In Stock | 1 : ¥3,464.64000 Bulk | Bulk | Active | 40Hz ~ 20kHz | Invasive | 4000 A | - | - | - | - | - | Chassis Mount | - | 3.346" (85.00mm) | Wire Leads with Connector | |||
0 In Stock Check Lead Time | 1 : ¥326.80000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 250 A | - | 1:50 | - | - | - | DIN Rail | 2.362" L x 1.181" W (60.00mm x 30.00mm) | 3.150" (80.00mm) | Terminal Block | |||
0 In Stock Check Lead Time | 1 : ¥326.80000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 400 A | - | - | - | - | - | DIN Rail | 2.362" L x 1.181" W (60.00mm x 30.00mm) | 3.150" (80.00mm) | Terminal Block | |||
0 In Stock Check Lead Time | 1 : ¥371.21000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 400 A | - | - | - | - | - | DIN Rail | 1.732" L x 1.181" W (44.00mm x 30.00mm) | 2.598" (66.00mm) | Terminal Block | |||
0 In Stock Check Lead Time | 1 : ¥381.49000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 400 A | - | - | - | - | - | DIN Rail | 2.756" L x 1.181" W (70.00mm x 30.00mm) | 3.543" (90.00mm) | Terminal Block | |||
0 In Stock Check Lead Time | 1 : ¥412.17000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 600 A | - | 1:120 | - | - | - | DIN Rail | 2.362" L x 1.181" W (60.00mm x 30.00mm) | 3.150" (80.00mm) | Terminal Block | |||
0 In Stock Check Lead Time | 1 : ¥415.70000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 600 A | - | 1:120 | - | - | - | DIN Rail | 2.756" L x 1.181" W (70.00mm x 30.00mm) | 3.543" (90.00mm) | Terminal Block | |||
0 In Stock Check Lead Time | 1 : ¥415.70000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 800 A | - | - | - | - | - | DIN Rail | 2.756" L x 1.181" W (70.00mm x 30.00mm) | 3.543" (90.00mm) | Terminal Block |