2277132 | ||
---|---|---|
DigiKey Part Number | 2277132-ND | |
Manufacturer | ||
Manufacturer Product Number | 2277132 | |
Description | CURR SENSE XFMR 1:120 600A DIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 600 A 1:120 Current Sense Transformer 50Hz ~ 60Hz DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 600 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:120 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 2.756" L x 1.181" W (70.00mm x 30.00mm) | |
Height - Seated (Max) | 3.543" (90.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | 2277132 |
Environmental Information | Phoenix Contact Product Complaince |
PCN Design/Specification | |
HTML Datasheet | 2277132 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.32.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥411.65000 | ¥411.65 |
Attribute | Description |
---|---|
Other Names | PACT MCR-V2-4012- 70- 600-5A-1 |
Standard Package | 1 |