2910325 | ||
---|---|---|
DigiKey Part Number | 2910325-ND | |
Manufacturer | ||
Manufacturer Product Number | 2910325 | |
Description | CURR XFMR 4000A CHAS SET OF 2 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 4000 A Current Sense Transformer 40Hz ~ 20kHz Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 40Hz ~ 20kHz | |
Type | Invasive | |
Current Rating (Amps) | 4000 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Height - Seated (Max) | 3.346" (85.00mm) | |
Termination Style | Wire Leads with Connector | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,464.64000 | ¥3,464.64 |