2276162 | ||
---|---|---|
DigiKey Part Number | 2276162-ND | |
Manufacturer | ||
Manufacturer Product Number | 2276162 | |
Description | CURR SENSE XFMR 1:120 600A DIN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 600 A 1:120 Current Sense Transformer 50Hz ~ 60Hz DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 600 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:120 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 3.346" L x 1.181" W (85.00mm x 30.00mm) | |
Height - Seated (Max) | 4.252" (108.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥519.75000 | ¥519.75 |