
2277019 | |
|---|---|
DigiKey Part Number | 277-9177-ND |
Manufacturer | |
Manufacturer Product Number | 2277019 |
Description | CURR SENSE XFMR 1:10 50A DIN RL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2277019 Models |
Category | Type Non-Invasive (Solid Core) |
Manufacturer Phoenix Contact | Current Rating (Amps) 50 A |
Series | Mounting Type DIN Rail |
Packaging Bulk | Size / Dimension 1.732" L x 1.181" W (44.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 2.598" (66.00mm) |
Frequency Range 50Hz ~ 60Hz | Termination Style Terminal Block |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥402.41000 | ¥402.41 |


